Part Details for LM34DM/NOPB by Texas Instruments
Results Overview of LM34DM/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34DM/NOPB Information
LM34DM/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM34DM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM34DM/NOPB
|
TME | IC: temperature sensor, SO8, SMD, Interface: analog, 4÷30V, tube Min Qty: 1 | 89 |
|
$2.6300 / $3.6800 | Buy Now |
|
|
LCSC | 0+100 4V30V SOIC-8 Analog and Digital Output RoHS | 13 |
|
$1.9653 / $3.1419 | Buy Now |
|
|
Vyrian | Analog Voltage Output Sensor, -.5V Min, 3V Max, 0.4ohm, 0.556Cel, Bipolar, Rectangular, Surface Mount | 9474 |
|
RFQ |
US Tariff Estimator: LM34DM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM34DM/NOPB
LM34DM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM34DM/NOPB Part Data Attributes
|
|
LM34DM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34DM/NOPB
Texas Instruments
Analog Voltage Output Sensor, -0.5V Min, 3V Max, 0.4ohm, 1.111Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 1.111 Cel | |
| Body Breadth | 3.899 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.902 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.16 Ma | |
| Operating Temperature-Max | 149 °C | |
| Operating Temperature-Min | -45 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 3 V | |
| Output Voltage-Min | -0.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SO(UNSPEC) | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 0.4 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for LM34DM/NOPB
This table gives cross-reference parts and alternative options found for LM34DM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM34DMX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DM/NOPB vs LM34DMX |
LM34DM/NOPB Frequently Asked Questions (FAQ)
-
The LM34DM/NOPB has an accuracy of ±1°C over the entire operating temperature range of -50°C to 150°C.
-
The LM34DM/NOPB is designed to handle temperature gradients by using a thermocouple-like structure that minimizes thermal gradients and ensures accurate temperature measurement.
-
The response time of the LM34DM/NOPB is typically around 10 seconds, which is relatively fast compared to other temperature sensors.
-
Yes, the LM34DM/NOPB is designed to withstand high-vibration environments and can operate reliably in applications with significant mechanical stress.
-
The LM34DM/NOPB has built-in EMI filtering and shielding to minimize the effects of electromagnetic interference on its operation.