| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM34DM | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DM vs LM34DM |
| LM34DMX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -0.5V Min, 3V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM34DM vs LM34DMX/NOPB |
Part Details for LM34DM by Texas Instruments
Results Overview of LM34DM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34DM Information
LM34DM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM34DM | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 | |
| LM34DMX/NOPB | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 | |
| LM34DM/NOPB | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 |
Price & Stock for LM34DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
926-LM34DM
|
Mouser Electronics | Board Mount Temperature Sensors ±, 1°, F 5V-3 0V Analog output te A 926-LM34DM/NOPB RoHS: Not Compliant | 0 |
|
Order Now | |
|
DISTI #
LM34DM
|
TME | IC: temperature sensor, SOIC8, SMD, Interface: analog, 5÷30V, tube Min Qty: 285 | 0 |
|
$4.1900 | RFQ |
|
|
Vyrian | Analog Voltage Output Sensor, -.5V Min, 3V Max, 0.4ohm, 0.556Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | 9634 |
|
RFQ |
US Tariff Estimator: LM34DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM34DM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM34DM Part Data Attributes
|
|
LM34DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34DM
Texas Instruments
Analog Voltage Output Sensor, -0.5V Min, 3V Max, 0.4ohm, 1.111Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1994-12-01 | |
| Accuracy-Max (Cel) | 1.111 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.16 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 3 V | |
| Output Voltage-Min | -0.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SO(UNSPEC) | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 0.4 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM34DM
This table gives cross-reference parts and alternative options found for LM34DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM34DM Frequently Asked Questions (FAQ)
-
The LM34DM is a precision analog temperature sensor, typically used in applications that require accurate temperature measurement, such as industrial control systems, medical devices, and automotive systems.
-
The LM34DM is designed to operate over a wide temperature range of -50°C to 150°C, making it suitable for applications that require temperature measurement in extreme environments.
-
The LM34DM has an accuracy of ±1°C over the entire operating temperature range, making it suitable for applications that require high accuracy temperature measurement.
-
The LM34DM has a fast response time of approximately 10 seconds to 90% of the final temperature reading, making it suitable for applications that require rapid temperature measurement.
-
The LM34DM is not designed for use in humid or wet environments, as it is not hermetically sealed. However, it can be used in environments with moderate humidity levels, but it's recommended to take precautions to prevent moisture ingress.