-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51272-1-ND
|
DigiKey | IC LED DRV RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1011 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-LM3643AYFFR
|
Mouser Electronics | LED Lighting Drivers Dual LED Flash Drivr Capabl of up to 1.5 RoHS: Compliant | 0 |
|
$0.3120 / $0.8300 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 185 |
|
$0.3234 / $0.8625 | Buy Now |
|
Quest Components | LED DRIVER, 2-SEGMENT, PBGA12 | 2 |
|
$0.7020 | Buy Now |
|
Quest Components | LED DRIVER, 2-SEGMENT, PBGA12 | 148 |
|
$0.3450 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3643AYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3643AYFFR
Texas Instruments
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.28 mm |
This table gives cross-reference parts and alternative options found for LM3643AYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3643AYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3309AGQ | LED Driver, | Monolithic Power Systems | LM3643AYFFR vs MP3309AGQ |
LM3644YFFR | Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85 | Texas Instruments | LM3643AYFFR vs LM3644YFFR |
LM3646YFQR | 1.5A Synchronous Boost LED flash driver w/ dual high-side current sources 20-DSBGA -40 to 85 | Texas Instruments | LM3643AYFFR vs LM3646YFQR |
LM3560TLX/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3643AYFFR vs LM3560TLX/NOPB |
LM3643YFF | LED DISPLAY DRIVER | Texas Instruments | LM3643AYFFR vs LM3643YFF |
LM3560TLE-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3643AYFFR vs LM3560TLE-20/NOPB |
LM3560TLX-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3643AYFFR vs LM3560TLX-20/NOPB |