| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM293DRG3 | Texas Instruments | $0.1180 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM293DRG3 |
| V62/07646-01XE | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs V62/07646-01XE |
| LM293DE4 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM293DE4 |
| LM393DRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM393DRG4 |
| LM293YDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM293YDT |
| LM393DRE4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM393DRE4 |
| LM293DRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM293DRG4 |
| LM293DG | onsemi | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM293DG |
| LM393DE4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393DG vs LM393DE4 |
| LM393D | Samsung Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | LM393DG vs LM393D |
Part Details for LM393DG by onsemi
Results Overview of LM393DG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393DG Information
LM393DG by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM393DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM393DGOS-ND
|
DigiKey | IC COMPARATOR 2CH 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
70339800
|
RS | LM393DG DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 8-PIN SOIC Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.2100 | RFQ |
|
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 22 |
|
$0.1743 | Buy Now |
|
|
Chip Stock | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 | 107560 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 139 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Vyrian | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | 12839 |
|
RFQ |
US Tariff Estimator: LM393DG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM393DG CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM393DG Part Data Attributes
|
|
LM393DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393DG
onsemi
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC-8 Narrow Body | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LM393DG
This table gives cross-reference parts and alternative options found for LM393DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM393DG Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is the supply voltage (VCC) + 0.3V, but not exceeding 36V.
-
To ensure a stable output, add a small capacitor (e.g., 10nF) between the output and ground, and/or use a pull-up resistor (e.g., 1kΩ) between the output and VCC.
-
The minimum input voltage differential required for a valid comparison is typically around 1-2mV, but this can vary depending on the specific application and noise conditions.
-
No, the LM393DG is a comparator, not an amplifier or buffer. It is designed to provide a digital output based on the comparison of two input voltages, not to amplify or buffer signals.
-
When the input voltages are very close or equal, the comparator output may oscillate or be unstable. In such cases, consider adding hysteresis (e.g., using positive feedback) or using a Schmitt trigger configuration to improve stability.