Parametric results for: LM393DG under Comparators

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: lm393dg
Select parts from the table below to compare.
Compare
Compare
package
LM393DGKR
Texas Instruments
$0.1121 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP 8 EAR99 8542.39.00.90 1988-04-01
package
LM393DGKRG4
Texas Instruments
Check for Price Yes Obsolete 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP 8 EAR99 8542.39.00.60 1988-04-01
package
LM393DG
onsemi
Check for Price Yes Yes Obsolete 9 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 Narrow Body 8 EAR99 8542.39.00.60 751-07
package
LM393DG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 EAR99 8542.39.00.01 1988-04-01 GREEN, PLASTIC, MS-012AA, SOIC-8
package
LM393DGKR
ROHM Semiconductor
Check for Price Yes Yes Obsolete 9 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL S-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP 8 EAR99 8542.39.00.60 LEAD FREE, MSOP-8
LM393DGKR-TR
ROHM Semiconductor
Check for Price Yes Obsolete 9 mV 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA 36 V AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 635 µm DUAL EAR99 8542.39.00.60