Part Details for LM4040CSP-2.5 by Semtech Corporation
Overview of LM4040CSP-2.5 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040CSP-2.5
LM4040CSP-2.5 CAD Models
LM4040CSP-2.5 Part Data Attributes
|
LM4040CSP-2.5
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040CSP-2.5
Semtech Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.5 mm |
Alternate Parts for LM4040CSP-2.5
This table gives cross-reference parts and alternative options found for LM4040CSP-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CSP-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR550BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | LM4040CSP-2.5 vs ADR550BRTZ-REEL7 |
TLVH431BCPK | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | LM4040CSP-2.5 vs TLVH431BCPK |
TS821BILT | 1.225V micropower shunt voltage reference | STMicroelectronics | LM4040CSP-2.5 vs TS821BILT |
AD1586ART | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | LM4040CSP-2.5 vs AD1586ART |
ADR550ARTZ-REEL7 | High Precision Shunt Mode Voltage Reference (5.0 V) | Analog Devices Inc | LM4040CSP-2.5 vs ADR550ARTZ-REEL7 |
AD1586BRT-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | LM4040CSP-2.5 vs AD1586BRT-REEL |
TL4050A50IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040CSP-2.5 vs TL4050A50IDBZTQ1 |
TLV431ACDBZR | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | LM4040CSP-2.5 vs TLV431ACDBZR |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | LM4040CSP-2.5 vs SPX385M1-L-2.5/TR |
ADR550BRT-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | LM4040CSP-2.5 vs ADR550BRT-REEL7 |