Part Details for LM4041B12ILPM by Texas Instruments
Results Overview of LM4041B12ILPM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041B12ILPM Information
LM4041B12ILPM by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4041B12ILPM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Reference, 1.225V, BIPolar | 9188 |
|
RFQ |
US Tariff Estimator: LM4041B12ILPM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4041B12ILPM Part Data Attributes
|
|
LM4041B12ILPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041B12ILPM
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.2354 V | |
| Output Voltage-Min | 1.2146 V | |
| Output Voltage-Nom | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% |