| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4128AMF-2.0 | National Semiconductor Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 2V, BIPolar, PDSO5 | LM4128AMF-2.0 vs LM4128AMF-2.0 |
| LM4128AQ1MF2.0 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2V, PDSO5 | LM4128AMF-2.0 vs LM4128AQ1MF2.0 |
| LM4128AMFX-2.0 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2V, BIPolar, PDSO5 | LM4128AMF-2.0 vs LM4128AMFX-2.0 |
| LM4128AMFX-2.0 | National Semiconductor Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 2V, BIPolar, PDSO5 | LM4128AMF-2.0 vs LM4128AMFX-2.0 |
Part Details for LM4128AMF-2.0 by Texas Instruments
Results Overview of LM4128AMF-2.0 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4128AMF-2.0 Information
LM4128AMF-2.0 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4128AMF-2.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 2V, BIPolar, PDSO5 | 9332 |
|
RFQ |
US Tariff Estimator: LM4128AMF-2.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4128AMF-2.0 Part Data Attributes
|
|
LM4128AMF-2.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4128AMF-2.0
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 2V, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.002 V | |
| Output Voltage-Min | 1.998 V | |
| Output Voltage-Nom | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.19 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 75 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 1.6 Mm |
Alternate Parts for LM4128AMF-2.0
This table gives cross-reference parts and alternative options found for LM4128AMF-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4128AMF-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.