Part Details for LM431ACZ by Futuretech Components
Results Overview of LM431ACZ by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431ACZ Information
LM431ACZ by Futuretech Components is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM431ACZ/LFT4 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | |
| LM431ACZ/LFT3 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | |
| LM431ACZ/NOPB | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 |
Price & Stock for LM431ACZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 3619 |
|
RFQ |