| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431BCZ/NOPB | Texas Instruments | $0.2617 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZ/NOPB |
| LM4125AIM5X-2.0 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO5 | LM431BCZ vs LM4125AIM5X-2.0 |
| LM431BCZ | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZ |
| LM4125AIM5-2.0 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO5 | LM431BCZ vs LM4125AIM5-2.0 |
| LM431BCZX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZX |
| LM431BCZX | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZX |
| LM431BCZ/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZ/NOPB |
| LM431BCZXA | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZXA |
| LM431BCZ | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZ |
| LM431BCZXA | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM431BCZ vs LM431BCZXA |
Part Details for LM431BCZ by Texas Instruments
Results Overview of LM431BCZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431BCZ Information
LM431BCZ by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM431BCZ/NOPB | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 |
US Tariff Estimator: LM431BCZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM431BCZ Part Data Attributes
|
|
LM431BCZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431BCZ
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 2.5 To 36v With Two External Resistors | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.47 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 97 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LM431BCZ
This table gives cross-reference parts and alternative options found for LM431BCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.