| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431CIM3X/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 | LM431CIM3 vs LM431CIM3X/NOPB |
| UZR431F005 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3 | LM431CIM3 vs UZR431F005 |
| LM431CIM3 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 | LM431CIM3 vs LM431CIM3 |
| LM431CIM3X | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 | LM431CIM3 vs LM431CIM3X |
| UZR431F | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3 | LM431CIM3 vs UZR431F |
| LM431CIM3/NOPB | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 | LM431CIM3 vs LM431CIM3/NOPB |
Part Details for LM431CIM3 by Texas Instruments
Results Overview of LM431CIM3 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431CIM3 Information
LM431CIM3 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM431CIM3/NOPB | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | |
| LM431CIM3X | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | |
| LM431CIM3 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 |
Price & Stock for LM431CIM3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35217-1-ND
|
DigiKey | IC VREF SHUNT -0.6/+0.4% SOT23-3 Min Qty: 1 Container: Cut Tape |
2 Cut Tape |
|
$1.4700 | Buy Now |
|
DISTI #
296-35217-2-ND
|
DigiKey | IC VREF SHUNT -0.6/+0.4% SOT23-3 Min Qty: 1000 Container: Tape & Reel |
2 Tape & Reel |
|
$0.6338 / $0.7352 | Buy Now |
|
DISTI #
63461689
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2234 | Americas - 714 |
|
$0.4586 / $0.5241 | Buy Now |
|
DISTI #
V72:2272_07281649
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2234 Container: Cut Strips | Americas - 714 |
|
$0.4586 / $0.5248 | Buy Now |
|
DISTI #
V72:2272_07281649
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2234 Container: Cut Strips | Americas - 714 |
|
$0.4586 / $0.5248 | Buy Now |
|
DISTI #
63461689
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2234 | Americas - 714 |
|
$0.4586 / $0.5241 | Buy Now |
|
DISTI #
63461689
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2234 | Americas - 714 |
|
$0.4586 / $0.5241 | Buy Now |
|
DISTI #
V72:2272_07281649
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2234 Container: Cut Strips | Americas - 714 |
|
$0.4586 / $0.5248 | Buy Now |
|
|
Chip Stock | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | 72600 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 30000 |
|
$0.4347 / $0.5584 | Buy Now |
US Tariff Estimator: LM431CIM3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM431CIM3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM431CIM3 Part Data Attributes
|
|
LM431CIM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CIM3
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1996-12-01 | |
| Additional Feature | Output Voltage Adjustable From 2.5 To 36v With Two External Resistors | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.485 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 54.509 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes | |
| Width | 1.3 Mm |
Alternate Parts for LM431CIM3
This table gives cross-reference parts and alternative options found for LM431CIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM431CIM3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM431CIM3 is -40°C to 125°C.
-
To ensure stability, it is recommended to decouple the input pin with a 10nF to 100nF capacitor and to use a low-ESR capacitor (less than 1 ohm) for the output capacitor.
-
The minimum ESR required for the output capacitor is 0.1 ohm.
-
No, the LM431CIM3 is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
-
The output voltage of the LM431CIM3 is calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.