| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5119PSQ | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 3.3A, 530kHz Switching Freq-Max, BICMOS | LM5119PSQX vs LM5119PSQ |
| LM5119QPSQX/NOPB | Texas Instruments | Check for Price | Switching Controller, Current-mode, 15A, 750kHz Switching Freq-Max, BICMOS, PQCC32 | LM5119PSQX vs LM5119QPSQX/NOPB |
Part Details for LM5119PSQX by Texas Instruments
Results Overview of LM5119PSQX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5119PSQX Information
LM5119PSQX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5119PSQX/NOPB | Texas Instruments | 5.5-65V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 |
Price & Stock for LM5119PSQX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Dual Switching Controller, Current-mode, 530kHz Switching Freq-Max | 6413 |
|
RFQ |
US Tariff Estimator: LM5119PSQX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5119PSQX Part Data Attributes
|
|
LM5119PSQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5119PSQX
Texas Instruments
Dual Switching Controller, Current-mode, 3.3A, 530kHz Switching Freq-Max, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 5 X 5 Mm, Llp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | S-XQCC-N32 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.3 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 4.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 530 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LM5119PSQX
This table gives cross-reference parts and alternative options found for LM5119PSQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5119PSQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.