Part Details for LM5166XDRC by Texas Instruments
Results Overview of LM5166XDRC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5166XDRC Information
LM5166XDRC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5166XDRCT | Texas Instruments | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | |
| LM5166XDRCR | Texas Instruments | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 |
Price & Stock for LM5166XDRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Synchronous Buck Converter 65V 500mA 10-VSON | 37885 |
|
$2.9771 / $4.4657 | Buy Now |