Part Details for LM56CIM by Texas Instruments
Results Overview of LM56CIM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56CIM Information
LM56CIM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM56CIM/NOPB | Texas Instruments | Dual Output Resistor-Programmable Temperature Switch 8-SOIC -40 to 125 | |
| LM56CIMX/NOPB | Texas Instruments | Dual Output Resistor-Programmable Temperature Switch 8-SOIC -40 to 125 | |
| LM56CIMX | Texas Instruments | Dual Output Resistor-Programmable Temperature Switch 8-SOIC -40 to 125 |
Price & Stock for LM56CIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM56CIM-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Chip Stock | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | 24304 |
|
RFQ | |
|
|
Win Source Electronics | LM56 Dual Output Low Power Thermostat | SENSOR ANALOG -40C-125C 8SOIC | 20804 |
|
$1.0456 / $1.3431 | Buy Now |
US Tariff Estimator: LM56CIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM56CIM
LM56CIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM56CIM Part Data Attributes
|
|
LM56CIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56CIM
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.89 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM56CIM
This table gives cross-reference parts and alternative options found for LM56CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56CIMX/NOPB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 8 Pin, Surface Mount | LM56CIM vs LM56CIMX/NOPB |
LM56CIM Frequently Asked Questions (FAQ)
-
The LM56CIM is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a bypass capacitor between the VCC and GND pins to filter out high-frequency noise.
-
The LM56CIM is specified to operate within a temperature range of -40°C to 125°C. To ensure the device operates within this range, it is recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation.
-
The maximum allowed voltage on the input pins of the LM56CIM is 7V. Exceeding this voltage can cause damage to the device. It is recommended to use voltage limiting resistors or clamping diodes to protect the input pins from overvoltage conditions.
-
To troubleshoot issues with the LM56CIM, it is recommended to check the input voltage, output voltage, and output current to ensure they are within the specified ranges. Also, check the PCB layout and component placement to ensure they meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.
-
The LM56CIM is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. Texas Instruments offers other devices that are specifically designed and qualified for such applications, such as the LM56QIM or LM56HM. It is recommended to consult with a Texas Instruments representative or a qualified engineer to determine the suitability of the LM56CIM or other devices for a specific application.