| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56CIMM/NOPB | Texas Instruments | $0.8706 | Dual Trip Point Switch/Digital Sensor, 3Cel, Square, 8 Pin, Surface Mount | LM56CIMMX vs LM56CIMM/NOPB |
| LM56CIMMX/NOPB | Texas Instruments | $0.8706 | Dual Trip Point Switch/Digital Sensor, 3Cel, Square, 8 Pin, Surface Mount | LM56CIMMX vs LM56CIMMX/NOPB |
Part Details for LM56CIMMX by Texas Instruments
Results Overview of LM56CIMMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56CIMMX Information
LM56CIMMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM56CIMMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM56CIMMX-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0497 | Buy Now |
|
|
Vyrian | Dual Trip Point Switch/Digital Sensor, 4Cel, Square, 8 Pin, Surface Mount | 9393 |
|
RFQ |
LM56CIMMX Part Data Attributes
|
|
LM56CIMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56CIMMX
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 4Cel, Square, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Mo-187, Sop-8 | |
| Accuracy-Max (Cel) | 4 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.965 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM56CIMMX
This table gives cross-reference parts and alternative options found for LM56CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.