| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM61CIZ/LFT2 | Texas Instruments | $0.4096 | Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 800ohm, 3Cel, Bipolar, Cylindrical, 3 Pin, Through Hole Mount | LM61CIZ vs LM61CIZ/LFT2 |
Part Details for LM61CIZ by Texas Instruments
Results Overview of LM61CIZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM61CIZ Information
LM61CIZ by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM61CIZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM61CIZ-ND
|
DigiKey | SENSOR ANALOG -30C-100C TO92-3 Min Qty: 1800 Container: Box |
0 Box |
|
$0.3502 | Buy Now |
LM61CIZ Part Data Attributes
|
|
LM61CIZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61CIZ
Texas Instruments
Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 4Cel, Rectangular, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, To-92, 3 Pin | |
| Accuracy-Max (Cel) | 4 Cel | |
| Body Breadth | 3.92 Mm | |
| Body Height | 5.05 Mm | |
| Body Length or Diameter | 4.95 Mm | |
| Housing | Plastic | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Voltage-Max | 1.6 V | |
| Output Voltage-Min | 0.3 V | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for LM61CIZ
This table gives cross-reference parts and alternative options found for LM61CIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61CIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM61CIZ Frequently Asked Questions (FAQ)
-
The typical power consumption of the LM61CIZ is around 150 μA, but it can be as low as 50 μA in shutdown mode.
-
The LM61CIZ has an accuracy of ±1°C over the temperature range of -25°C to 100°C, and ±2°C over the extended range of -40°C to 150°C.
-
The response time of the LM61CIZ is typically around 10 seconds in still air, but it can be affected by the thermal mass of the device and the surrounding environment.
-
Yes, the LM61CIZ is designed to be rugged and can withstand high-vibration and high-shock environments, making it suitable for industrial and automotive applications.
-
The LM61CIZ does not require calibration, as it is factory-calibrated and has a high degree of accuracy. However, if you need to perform calibration, you can use an external calibration circuit or a calibration software tool.