| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM66CIMX-RLSKB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM66CIM-RLSKB/NOPB vs LM66CIMX-RLSKB |
Part Details for LM66CIM-RLSKB/NOPB by Texas Instruments
Results Overview of LM66CIM-RLSKB/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM66CIM-RLSKB/NOPB Information
LM66CIM-RLSKB/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
LM66CIM-RLSKB/NOPB Part Data Attributes
|
|
LM66CIM-RLSKB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM66CIM-RLSKB/NOPB
Texas Instruments
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.72 Mm | |
| Body Length or Diameter | 4.89 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.25 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for LM66CIM-RLSKB/NOPB
This table gives cross-reference parts and alternative options found for LM66CIM-RLSKB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM66CIM-RLSKB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.