Part Details for LM78L12ACMDC by Texas Instruments
Overview of LM78L12ACMDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L12ACMDC
LM78L12ACMDC CAD Models
LM78L12ACMDC Part Data Attributes:
|
LM78L12ACMDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACMDC
Texas Instruments
12V FIXED POSITIVE REGULATOR, UUC, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L12ACMDC
This table gives cross-reference parts and alternative options found for LM78L12ACMDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACMDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12ACM | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACMDC vs LM78L12ACM |
MC78L12ACD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L12ACMDC vs MC78L12ACD |
LM78L12ACMWC | IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, WAFER, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L12ACMDC vs LM78L12ACMWC |
LM78L12ACMX | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACMDC vs LM78L12ACMX |
LM78L12ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACMDC vs LM78L12ACMX/NOPB |
UA78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM78L12ACMDC vs UA78L12CD |
LM78L12ACM/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L12ACMDC vs LM78L12ACM/NOPB |
LM78L12ACMWC | 12V FIXED POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM78L12ACMDC vs LM78L12ACMWC |