| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L78M08 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8V, PSFM3 | LM78M08CT vs L78M08 |
| LM78M08CT | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | LM78M08CT vs LM78M08CT |
| LM78M08CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | LM78M08CT vs LM78M08CT |
| KA78M08I | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | LM78M08CT vs KA78M08I |
| KA78M08TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, PSFM3 | LM78M08CT vs KA78M08TSTU |
Part Details for LM78M08CT by Texas Instruments
Results Overview of LM78M08CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78M08CT Information
LM78M08CT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM78M08CT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM78M08CT Part Data Attributes
|
|
LM78M08CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78M08CT
Texas Instruments
Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , Can3/4,.2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Input Voltage-Max | 35 V | |
| Input Voltage-Min | 10.5 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 8.3 V | |
| Output Voltage1-Min | 7.7 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | CAN3/4,.2 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 3.8% |
Alternate Parts for LM78M08CT
This table gives cross-reference parts and alternative options found for LM78M08CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M08CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.