| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM79L05ACTL/NOPB | Texas Instruments | $0.4320 | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTL/NOPB |
| LM79L05ACTLX | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTLX |
| LM79L05ACTL | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTL |
| LM79L05ACTLX/NOPB | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTLX/NOPB |
| LM79L05ACTLX/NOPB | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTLX/NOPB |
| LM79L05ACTLX | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTLX |
| LM79L05ACTL/NOPB | National Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | LM79L05ACTL vs LM79L05ACTL/NOPB |
Part Details for LM79L05ACTL by Texas Instruments
Results Overview of LM79L05ACTL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79L05ACTL Information
LM79L05ACTL by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM79L05ACTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM79L05ACTLTR-ND
|
DigiKey | IC REG LINEAR -5V 100MA 6-DSBGA Min Qty: 1250 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3322 / $0.3681 | Buy Now |
|
|
Chip Stock | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | 3100 |
|
RFQ | |
|
|
Vyrian | Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6 | 8868 |
|
RFQ |
US Tariff Estimator: LM79L05ACTL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM79L05ACTL Part Data Attributes
|
|
LM79L05ACTL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACTL
Texas Instruments
Fixed Negative Standard Regulator, 5V, BIPolar, PBGA6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Bump, Smd-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-PBGA-B6 | |
| JESD-609 Code | e0 | |
| Length | 1.793 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA6,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 5% | |
| Width | 1.006 Mm |
Alternate Parts for LM79L05ACTL
This table gives cross-reference parts and alternative options found for LM79L05ACTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.