Part Details for LM9073MDC by Texas Instruments
Results Overview of LM9073MDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM9073MDC Information
LM9073MDC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM9073MDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2 | 9727 |
|
RFQ |
US Tariff Estimator: LM9073MDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM9073MDC Part Data Attributes
|
|
LM9073MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9073MDC
Texas Instruments
Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage2-Max | 0.8 V | |
| Input Voltage-Max | 27 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | X-XUUC-N | |
| Load Regulation-Max | 0.025% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature TJ-Max | 150 °C | |
| Output Current1-Max | 0.7 A | |
| Output Current2-Max | 0.1 A | |
| Output Voltage1-Max | 5.2 V | |
| Output Voltage1-Min | 4.8 V | |
| Output Voltage1-Nom | 5 V | |
| Output Voltage2-Max | 5.2 V | |
| Output Voltage2-Min | 4.8 V | |
| Output Voltage2-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Voltage Tolerance-Max | 4% |