Part Details for LMB14S-TP by Micro Commercial Components
Overview of LMB14S-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMB14S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-LMB14S-TPCT-ND
|
DigiKey | BRIDGE RECT 40V 1A LMBS-1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12962 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-LMB14S-TP
|
Mouser Electronics | Bridge Rectifiers 1A 40Vr 28Vrms 40V 30A Ifsm RoHS: Compliant | 7177 |
|
$0.1010 / $0.4600 | Buy Now |
|
Future Electronics | BRIDGE RECT 40V 1A LMBS-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Bristol Electronics | 5407 |
|
RFQ | ||
|
Quest Components | 4325 |
|
$0.1616 / $0.8080 | Buy Now |
Part Details for LMB14S-TP
LMB14S-TP CAD Models
LMB14S-TP Part Data Attributes:
|
LMB14S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LMB14S-TP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 40 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for LMB14S-TP
This table gives cross-reference parts and alternative options found for LMB14S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMB14S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBRLDSH1-40TR13 | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, LPDIP-4 | Central Semiconductor Corp | LMB14S-TP vs CBRLDSH1-40TR13 |
MB14S-TP | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | LMB14S-TP vs MB14S-TP |
TS140S_R1_00001 | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 | PanJit Semiconductor | LMB14S-TP vs TS140S_R1_00001 |