| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC662EN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, DIP-8 | LMC662EN vs LMC662EN |
Part Details for LMC662EN by Texas Instruments
Results Overview of LMC662EN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC662EN Information
LMC662EN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC662EN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.7620 | RFQ |
|
|
Unikey Electronic Pte Ltd | 750μA(x2 Channels) 1.1V/μs 22nV/rtHz 1.4MHz shutdown Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS MDIP-8 Through hole mounting 10.16mm*6.35mm*3.3mm Min Qty: 238 Date Code: 97+ Container: Cut Tape | 3387 |
|
$1.0392 / $1.3892 | Buy Now |
US Tariff Estimator: LMC662EN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC662EN Part Data Attributes
|
|
LMC662EN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC662EN
Texas Instruments
DUAL OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| Direct Group | Am010063033b | |
| Similar Group | Am011002100412011037 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.817 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.1 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 50000 | |
| Width | 7.62 Mm |
Alternate Parts for LMC662EN
This table gives cross-reference parts and alternative options found for LMC662EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC662EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMC662EN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LMC662EN is -40°C to 125°C.
-
A 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin to decouple the power supply.
-
To ensure the LMC662EN is in a low-power shutdown mode, the SHDN pin should be pulled low (typically to GND).
-
The typical quiescent current of the LMC662EN is around 1.5mA.
-
Yes, but it's recommended to add a series resistor (Rs) to limit the output current and prevent oscillation. The value of Rs depends on the load capacitance and the desired output impedance.