Part Details for LMC8101BP by National Semiconductor Corporation
Overview of LMC8101BP by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMC8101BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 172 |
|
$0.9840 / $1.9680 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, PBGA8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for LMC8101BP
LMC8101BP CAD Models
LMC8101BP Part Data Attributes
|
LMC8101BP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC8101BP
National Semiconductor Corporation
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-8 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 840 | |
Voltage Gain-Min | 560 | |
Wideband | NO | |
Width | 1.412 mm |
Alternate Parts for LMC8101BP
This table gives cross-reference parts and alternative options found for LMC8101BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC8101BPX/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101BPX/NOPB |
LMC8101BP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101BP |
LMC8101BP/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101BP/NOPB |
LMC8101TPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101TPX |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LMC8101BP vs LMC8101BPX |
LMC8101TP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101TP |
LMC8101TPX/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BP vs LMC8101TPX/NOPB |
LMC8101TP/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BP vs LMC8101TP/NOPB |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BP vs LMC8101BPX |
LMC8101BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC8101BP vs LMC8101BPX |