Part Details for LMC8101BPX/NOPB by Texas Instruments
Overview of LMC8101BPX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMC8101BPX/NOPB
LMC8101BPX/NOPB CAD Models
LMC8101BPX/NOPB Part Data Attributes
|
LMC8101BPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC8101BPX/NOPB
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 840 | |
Width | 1.412 mm |
Alternate Parts for LMC8101BPX/NOPB
This table gives cross-reference parts and alternative options found for LMC8101BPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101BPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC8101BP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101BP |
LMC8101BP/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101BP/NOPB |
LMC8101TPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101TPX |
LMC8101BP | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC8101BPX/NOPB vs LMC8101BP |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LMC8101BPX/NOPB vs LMC8101BPX |
LMC8101TP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101TP |
LMC8101TPX/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101TPX/NOPB |
LMC8101TP/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101TP/NOPB |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BPX/NOPB vs LMC8101BPX |
LMC8101BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC8101BPX/NOPB vs LMC8101BPX |