Part Details for LMH020-0850-40G9-00000TW by Cree, Inc.
Results Overview of LMH020-0850-40G9-00000TW by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH020-0850-40G9-00000TW Information
LMH020-0850-40G9-00000TW by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-111140850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
| 10120850-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 36P32S | |
| 54111-106040850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LMH020-0850-40G9-00000TW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77T2855
|
Newark | Led Mod, Lmh2, Cool White, 850Lm, Light Source:Led, Input Power:10.5W, Input Voltage:19Vdc, Light Color:White, Color Temperature Typ:4000K, Ceiling Hole Dia:88.2Mm, Product Range:Lmh2 Series, Cct:4000K, Forward Current @ Test:88Ma Rohs Compliant: Yes |Cree Led LMH020-0850-40G9-00000TW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: LMH020-0850-40G9-00000TW by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.