Part Details for LMV324MDC by National Semiconductor Corporation
Overview of LMV324MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV324MDC
LMV324MDC CAD Models
LMV324MDC Part Data Attributes:
|
LMV324MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV324MDC
National Semiconductor Corporation
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | X-XUUC-N | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for LMV324MDC
This table gives cross-reference parts and alternative options found for LMV324MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP624T-E/STVAO | Operational Amplifier, 4 Func, 200uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | LMV324MDC vs MCP624T-E/STVAO |
LMV934IDG4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-SOIC -40 to 125 | Texas Instruments | LMV324MDC vs LMV934IDG4 |
LMV324BG-13 | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | LMV324MDC vs LMV324BG-13 |
TSV994AIPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | LMV324MDC vs TSV994AIPT |
MAX4478AUD/V+ | Operational Amplifier, 4 Func, 750000uV Offset-Max, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | LMV324MDC vs MAX4478AUD/V+ |
LPV324PWG4 | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | Texas Instruments | LMV324MDC vs LPV324PWG4 |
LMV324Q3MT/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 85 | Texas Instruments | LMV324MDC vs LMV324Q3MT/NOPB |
LMV934IPWRE4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | LMV324MDC vs LMV934IPWRE4 |
LMV324LIPT | Low-power, general-purpose operational amplifier | STMicroelectronics | LMV324MDC vs LMV324LIPT |
AD8694WARUZ | Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | LMV324MDC vs AD8694WARUZ |