-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2920
|
Newark | Ic, Comparator, Single, Powerwise, Comparator Type:Low Voltage, No. Of Comparators:1 Comparator, Response Time:200Ns, Supply Voltage Range:2.7V To 5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV331M5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 814 |
|
$0.9110 / $1.1800 | Buy Now |
DISTI #
34AH0922
|
Newark | Comparator Lo V, Powerwise, Sot-23-5, Comparator Type:Low Voltage, No. Of Comparators:1 Comparator, Response Time:1Μs, Supply Voltage Range:2.7V To 5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV331M5/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
LMV331M5/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10439 In Stock |
|
$0.3807 / $1.0100 | Buy Now |
DISTI #
926-LMV331M5/NOPB
|
Mouser Electronics | Analog Comparators L Volt Sngl Comp RoHS: Compliant | 31166 |
|
$0.3920 / $0.9500 | Buy Now |
DISTI #
V72:2272_07288697
|
Arrow Electronics | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1000 |
|
$0.3899 / $0.8689 | Buy Now |
|
Bristol Electronics | 809 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5 | 25 |
|
$0.5090 / $0.8484 | Buy Now |
|
Quest Components | COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5 | 138 |
|
$0.7070 / $1.4140 | Buy Now |
DISTI #
LMV331M5/NOPB
|
TME | IC: comparator, universal, Cmp: 1, 2.7÷5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 840 |
|
$0.5100 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 1, 2.7÷5V, SMT, SOT23-5 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV331M5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331M5/NOPB
Texas Instruments
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV331M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331M5X | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV331M5/NOPB vs LMV331M5X |
LMV331M5X/NOPB | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV331M5/NOPB vs LMV331M5X/NOPB |
LMV331M5 | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV331M5/NOPB vs LMV331M5 |
LMV331M5 | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV331M5/NOPB vs LMV331M5 |