| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMZ14201HTZX | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14201HTZE vs LMZ14201HTZX |
| LMZ14201EXTTZ | Texas Instruments | Check for Price | Switching Regulator, 1A, 1000kHz Switching Freq-Max, PSSO7 | LMZ14201HTZE vs LMZ14201EXTTZ |
| LMZ14201EXTTZX | Texas Instruments | Check for Price | Switching Regulator, 1A, 1000kHz Switching Freq-Max, PSSO7 | LMZ14201HTZE vs LMZ14201EXTTZX |
| LMZ14201EXTTZE | Texas Instruments | Check for Price | Switching Regulator, 1A, 1000kHz Switching Freq-Max, PSSO7 | LMZ14201HTZE vs LMZ14201EXTTZE |
Part Details for LMZ14201HTZE by Texas Instruments
Results Overview of LMZ14201HTZE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ14201HTZE Information
LMZ14201HTZE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMZ14201HTZE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, PSSO7 | 8885 |
|
RFQ |
US Tariff Estimator: LMZ14201HTZE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMZ14201HTZE Part Data Attributes
|
|
LMZ14201HTZE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14201HTZE
Texas Instruments
Switching Regulator, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, PSSO7
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | 10.16 X 13.77 Mm, 4.57 Mm Height, To-Pmod, 7 Pin | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Simple Switcher | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PSSO-G7 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 4.82 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 9.85 Mm |
Alternate Parts for LMZ14201HTZE
This table gives cross-reference parts and alternative options found for LMZ14201HTZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14201HTZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.