| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMZ14202EXTTZE-ADJ | Texas Instruments | Check for Price | Switching Regulator, 3.65A, PSSO7 | LMZ14202HTZX vs LMZ14202EXTTZE-ADJ |
| LMZ14202HTZE | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202HTZE |
| LMZ14202EXTTZ | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202EXTTZ |
| LMZ14202HTZ/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202HTZ/NOPB |
| LMZ14202EXTTZ-ADJ | Texas Instruments | Check for Price | Switching Regulator, 3.65A, PSSO7 | LMZ14202HTZX vs LMZ14202EXTTZ-ADJ |
| LMZ14202TZ-ADJ | National Semiconductor Corporation | Check for Price | Switching Regulator, PSSO7 | LMZ14202HTZX vs LMZ14202TZ-ADJ |
| LMZ14202TZX-ADJ | Texas Instruments | Check for Price | Switching Regulator, 2A, PSSO7 | LMZ14202HTZX vs LMZ14202TZX-ADJ |
| LMZ14202HTZX/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202HTZX/NOPB |
| LMZ14202EXTTZE/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202EXTTZE/NOPB |
| LMZ14202EXTTZX | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ14202HTZX vs LMZ14202EXTTZX |
Part Details for LMZ14202HTZX by Texas Instruments
Results Overview of LMZ14202HTZX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ14202HTZX Information
LMZ14202HTZX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMZ14202HTZX/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 |
Price & Stock for LMZ14202HTZX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 2A SIMPLE SWITCHER Power Module for High Output Voltage / Module DC-DC 1-OUT 5V to 24V 2A 7-Pin TO-PMOD EP T/R | 4690 |
|
RFQ | |
|
|
Vyrian | Switching Regulator, PSSO7 | 9699 |
|
RFQ |
US Tariff Estimator: LMZ14202HTZX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMZ14202HTZX Part Data Attributes
|
|
LMZ14202HTZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14202HTZX
Texas Instruments
Switching Regulator, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, PSSO7
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, To-Pmod, 7 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Simple Switcher | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PSSO-G7 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 4.82 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Width | 9.85 Mm |
Alternate Parts for LMZ14202HTZX
This table gives cross-reference parts and alternative options found for LMZ14202HTZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14202HTZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.