Part Details for LMZ14203HT by Texas Instruments
Results Overview of LMZ14203HT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ14203HT Information
LMZ14203HT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMZ14203HTZ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | |
| LMZ14203HTZE/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | |
| LMZ14203HTZX/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125 |
Price & Stock for LMZ14203HT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 3A SIMPLE SWITCHER Power Module 42V Input | 4000 |
|
$7.3436 / $11.0153 | Buy Now |