| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMZ23605TZX/NOPB | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 5A, 950kHz Switching Freq-Max, BICMOS, PSSO7 | LMZ23605TZX vs LMZ23605TZX/NOPB |
Part Details for LMZ23605TZX by Texas Instruments
Results Overview of LMZ23605TZX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ23605TZX Information
LMZ23605TZX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMZ23605TZX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 914kHz Switching Freq-Max | 3086 |
|
RFQ |
US Tariff Estimator: LMZ23605TZX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMZ23605TZX Part Data Attributes
|
|
LMZ23605TZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ23605TZX
Texas Instruments
Switching Regulator, Current-mode, 914kHz Switching Freq-Max, BICMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-Pmod, 7 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Voltage Range 0.8v To 6v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSSO-G7 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 4.82 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 914 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Width | 9.85 Mm |
Alternate Parts for LMZ23605TZX
This table gives cross-reference parts and alternative options found for LMZ23605TZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ23605TZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.