Part Details for LNJ311G8T4U by Panasonic Electronic Components
Overview of LNJ311G8T4U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LNJ311G8T4U
LNJ311G8T4U CAD Models
LNJ311G8T4U Part Data Attributes
|
LNJ311G8T4U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ311G8T4U
Panasonic Electronic Components
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR |
Alternate Parts for LNJ311G8T4U
This table gives cross-reference parts and alternative options found for LNJ311G8T4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ311G8T4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1371G-(TRS) | Single Color LED, Green, Diffused, | Panasonic Electronic Components | LNJ311G8T4U vs LN1371G-(TRS) |