| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LOG101AID | Texas Instruments | $9.0205 | Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, BIPolar, PDSO8 | LOG104AID vs LOG101AID |
Part Details for LOG104AID by Texas Instruments
Results Overview of LOG104AID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG104AID Information
LOG104AID by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LOG104AID | Texas Instruments | Logarithmic Amplifier 8-SOIC -40 to 85 | |
| LOG104AIDE4 | Texas Instruments | Logarithmic Amplifier 8-SOIC -40 to 85 |
Price & Stock for LOG104AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12851-5-ND
|
DigiKey | IC LOG/LOG 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
98 Tube |
|
$29.4191 / $39.5300 | Buy Now |
|
DISTI #
595-LOG104AID
|
Mouser Electronics | Logarithmic Amplifiers LOGARITHMIC AMP RoHS: Compliant | 6 |
|
$29.4200 / $39.5300 | Buy Now |
|
|
Quest Components | 20 |
|
$15.4364 / $18.7740 | Buy Now | |
|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 19957 |
|
$13.7500 / $17.1900 | Buy Now |
US Tariff Estimator: LOG104AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG104AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOG104AID Part Data Attributes
|
|
LOG104AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG104AID
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 0.01 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Negative Input Voltage-Max | -3.8 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 3.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LOG104AID
This table gives cross-reference parts and alternative options found for LOG104AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG104AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LOG104AID Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LOG104AID is 2.7V to 5.5V.
-
To ensure accuracy, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI) in the system.
-
Yes, LOG104AID is rated for operation up to 125°C, making it suitable for high-temperature applications. However, ensure proper thermal management and follow the recommended operating conditions.
-
The LOG104AID can source up to 10mA of output current. Ensure that the output is properly terminated, and the load impedance is within the recommended range to avoid output voltage droop.
-
The recommended input impedance for the LOG104AID is 1kΩ to 10kΩ. This ensures proper signal attenuation and minimizes the impact of input capacitance on the output.