| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LOG101AID | Texas Instruments | $9.0205 | Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, BIPolar, PDSO8 | LOG104AIDR vs LOG101AID |
Part Details for LOG104AIDR by Texas Instruments
Results Overview of LOG104AIDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG104AIDR Information
LOG104AIDR by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LOG104AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LOG104AIDR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$9.2161 | Buy Now |
|
|
Vyrian | Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, PDSO8 | 6020 |
|
RFQ |
US Tariff Estimator: LOG104AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG104AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOG104AIDR Part Data Attributes
|
|
LOG104AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG104AIDR
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 0.01MHz Band Width, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 0.01 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Negative Input Voltage-Max | -3.8 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -5 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Positive Input Voltage-Max | 3.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for LOG104AIDR
This table gives cross-reference parts and alternative options found for LOG104AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG104AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LOG104AIDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-connected layout for the LOG104AIDR, with the device at the center and the input and output traces radiating outwards. This helps to minimize noise and crosstalk. Additionally, it's recommended to keep the input and output traces as short as possible and to use a solid ground plane to reduce noise.
-
To handle high-frequency noise generated by the LOG104AIDR, it's recommended to use a low-pass filter or a ferrite bead in series with the output. This helps to attenuate high-frequency noise and prevent it from propagating to other parts of the circuit. Additionally, using a bypass capacitor on the power supply pins can also help to reduce noise.
-
The maximum operating temperature range for the LOG104AIDR is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
To ensure accurate logarithmic conversion with the LOG104AIDR, it's recommended to use a high-precision voltage reference and to ensure that the input voltage is within the specified range. Additionally, it's recommended to use a low-noise power supply and to minimize noise and crosstalk in the circuit.
-
Yes, the LOG104AIDR is suitable for use in high-reliability or aerospace applications. However, it's recommended to follow Texas Instruments' guidelines for high-reliability design and to perform thorough testing and validation to ensure the device meets the required specifications and standards.