Part Details for LOG300DR by Texas Instruments
Results Overview of LOG300DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG300DR Information
LOG300DR by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LOG300DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LOG300DRTR-ND
|
DigiKey | IC AMP SPECIAL 16-SOIC Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$4.6277 | Buy Now |
|
DISTI #
595-LOG300DR
|
Mouser Electronics | Logarithmic Amplifiers 50MHz logarithmic de tector with integra RoHS: Compliant | 2577 |
|
$4.2600 / $7.2800 | Buy Now |
US Tariff Estimator: LOG300DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG300DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOG300DR Part Data Attributes
|
|
LOG300DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG300DR
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 39MHz Band Width, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 39 Mhz | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Input Voltage-Max | -1.6 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 1.6 V | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |