Part Details for LOG305DRVR by Texas Instruments
Results Overview of LOG305DRVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG305DRVR Information
LOG305DRVR by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LOG305DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-LOG305DRVR
|
Mouser Electronics | Logarithmic Amplifiers Low power 92dB dyna mic range logarithm RoHS: Compliant | 537 |
|
$1.3500 / $2.4700 | Buy Now |
US Tariff Estimator: LOG305DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG305DRVR Part Data Attributes
|
|
LOG305DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG305DRVR
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 1.5MHz Band Width, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wson-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 1.5 Mhz | |
| JESD-30 Code | S-PDSO-N6 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -2.6 V | |
| Neg Supply Voltage-Min (Vsup) | -1.4 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |