Power Circuits
LP2951CD-3.3R2
Description: Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, SOIC-8

Overview of LP2951CD-3.3R2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LP2951CD-3.3R2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2951CD-3.3R2 by Rochester Electronics LLC

LP2951CD-3.3R2
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0066%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.25 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.4%
Width
3.9 mm
Want to compare parts?
  1. LP2951CD-3.3R2
    Rochester Electronics LLC
    Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, SOIC-8
    VS

Alternate Parts for LP2951CD-3.3R2

This table gives cross-reference parts and alternative options found for LP2951CD-3.3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CD-3.3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951CMX-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC LP2951CD-3.3R2 vs LP2951CMX-3.3
LP2951ACM-3.3 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951ACM-3.3
LP2951-3.3 Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 Semtech Corporation LP2951CD-3.3R2 vs LP2951-3.3
LP2951CM-3.3X FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 Texas Instruments LP2951CD-3.3R2 vs LP2951CM-3.3X
LP2951CM-3.3 Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951CM-3.3
MIC2951-3.3BM Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LP2951CD-3.3R2 vs MIC2951-3.3BM
LP2951CD3.3 IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+3.3/+1.24 TO 29V,BIPOLAR,SOP,8PIN,PLASTIC Freescale Semiconductor LP2951CD-3.3R2 vs LP2951CD3.3
LP2951-3.3TR Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 Semtech Corporation LP2951CD-3.3R2 vs LP2951-3.3TR
LP2951ACMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951ACMX-3.3/NOPB
LP2951CM-3.3 Regulator, 1 Output, BIPolar, PDSO8, SOP-8 Semtech Corporation LP2951CD-3.3R2 vs LP2951CM-3.3
Part Number Description Manufacturer Compare
LP2951CMX-3.3 Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951CMX-3.3
LP2951ACMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951ACMX-3.3/NOPB
LP2951CMX-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC LP2951CD-3.3R2 vs LP2951CMX-3.3
LP2951CMMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951CMMX-3.3/NOPB
LP2951CD-3.3R2 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 onsemi LP2951CD-3.3R2 vs LP2951CD-3.3R2
LP2951CMM-3.3X 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8 Texas Instruments LP2951CD-3.3R2 vs LP2951CMM-3.3X
MIC2951-3.3YM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc LP2951CD-3.3R2 vs MIC2951-3.3YM-TR
SPX2951ACS-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951CD-3.3R2 vs SPX2951ACS-3.3
LP2951CMM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951CMM-3.3/NOPB
LP2951CM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CD-3.3R2 vs LP2951CM-3.3/NOPB

Related Parts for LP2951CD-3.3R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951CD-3.3R2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951CD-3.3R2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LP2951CD-3.3R2 would you like to use for your alert(s)?
  • Please alert me when LP2951CD-3.3R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951CD-3.3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951CD-3.3R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951CD-3.3R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951CD-3.3R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951CD-3.3R2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: