Part Details for MIC2951-3.3BM by Microchip Technology Inc
Overview of MIC2951-3.3BM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2951-3.3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC2951-3.3BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 27 |
|
RFQ | |
DISTI #
SMC-MIC2951-3.3BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 25 |
|
RFQ |
Part Details for MIC2951-3.3BM
MIC2951-3.3BM CAD Models
MIC2951-3.3BM Part Data Attributes
|
MIC2951-3.3BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-3.3BM
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2951-3.3BM
This table gives cross-reference parts and alternative options found for MIC2951-3.3BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-3.3BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CMX-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MIC2951-3.3BM vs LP2951CMX-3.3 |
LP2951CM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3BM vs LP2951CM-3.3X |
LP2951-3.3TR | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3BM vs LP2951-3.3TR |
LP2951ACMX-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3BM vs LP2951ACMX-3.3/NOPB |
LP2951ACM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3BM vs LP2951ACM-3.3X |
LP2951ACMX-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3BM vs LP2951ACMX-3.3 |
LP2951ACM-3.3 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3BM vs LP2951ACM-3.3 |
LP2951CD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 | onsemi | MIC2951-3.3BM vs LP2951CD-3.3 |
LP2951-3.3 | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3BM vs LP2951-3.3 |
LP2951CM-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3BM vs LP2951CM-3.3/NOPB |