| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2967ITPX-1825 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8 | LP2967IBP-1825 vs LP2967ITPX-1825 |
| LP2967IBPX-1825/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8 | LP2967IBP-1825 vs LP2967IBPX-1825/NOPB |
| LP2967ITP-1825 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8 | LP2967IBP-1825 vs LP2967ITP-1825 |
| LP2967IBP-1825/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8 | LP2967IBP-1825 vs LP2967IBP-1825/NOPB |
Part Details for LP2967IBP-1825 by Texas Instruments
Results Overview of LP2967IBP-1825 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2967IBP-1825 Information
LP2967IBP-1825 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-518-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch. | |
| 61083-182506LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 180POS. | |
| 89891-825HLF | Amphenol Communications Solutions | REC VER THT 50pos |
Price & Stock for LP2967IBP-1825
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8 | 3183 |
|
RFQ |
US Tariff Estimator: LP2967IBP-1825 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2967IBP-1825 Part Data Attributes
|
|
LP2967IBP-1825
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2967IBP-1825
Texas Instruments
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Dropout Voltage1-Max | 0.425 V | |
| Dropout Voltage1-Nom | 0.24 V | |
| Dropout Voltage2-Max | 0.425 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.8 V | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 1.946 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Output Voltage2-Max | 2.575 V | |
| Output Voltage2-Min | 2.425 V | |
| Output Voltage2-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.85 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.412 Mm |
Alternate Parts for LP2967IBP-1825
This table gives cross-reference parts and alternative options found for LP2967IBP-1825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2967IBP-1825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.