Part Details for LP3907SQ-JIXI by Texas Instruments
Results Overview of LP3907SQ-JIXI by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3907SQ-JIXI Information
LP3907SQ-JIXI by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3907SQ-JIXI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Dual Switching Controller, Voltage-mode, 1.5A, 2100kHz Switching Freq-Max | 8841 |
|
RFQ |
US Tariff Estimator: LP3907SQ-JIXI by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP3907SQ-JIXI Part Data Attributes
|
|
LP3907SQ-JIXI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907SQ-JIXI
Texas Instruments
Dual Switching Controller, Voltage-mode, 1.5A, 2100kHz Switching Freq-Max
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, 0.8 Mm Height, Llp-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pfm Mode Also Available | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2100 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |