-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-431GEC | Coilcraft Inc | General Purpose Inductor, 0.43uH, 2%, Air-Core, 5229, | |
2929SQ-361GEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 2%, Air-Core, 4429, | |
2929SQ-501GEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3986BL-2929
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3986BL-2929
Texas Instruments
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, 0.995 MM, MICRO, BUMP, SMD-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA8,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.55 mm | |
Line Regulation-Max | 0.0096% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.987 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Output Voltage2-Max | 2.987 V | |
Output Voltage2-Min | 2.813 V | |
Output Voltage2-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.995 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for LP3986BL-2929. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3986BL-2929, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3986BL-2929 | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, CMOS, PBGA8 | National Semiconductor Corporation | LP3986BL-2929 vs LP3986BL-2929 |
LP3986BLX2929 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LP3986BL-2929 vs LP3986BLX2929 |