Part Details for LP721 by Polyfet RF Devices
Results Overview of LP721 by Polyfet RF Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP721 Information
LP721 by Polyfet RF Devices is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LP721 Part Data Attributes
|
|
LP721
Polyfet RF Devices
Buy Now
Datasheet
|
Compare Parts:
LP721
Polyfet RF Devices
Power Field-Effect Transistor, 8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 8 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 80 W |