Part Details for LP87565URNFRQ1 by Texas Instruments
Results Overview of LP87565URNFRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP87565URNFRQ1 Information
LP87565URNFRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP87565URNFRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LP87565URNFRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 16A DL 26VQFN Min Qty: 3000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$4.2036 | Buy Now |
|
DISTI #
595-LP87565URNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive multipha se dual 8A buck conv RoHS: Compliant | 3000 |
|
$3.8700 / $6.6600 | Buy Now |
US Tariff Estimator: LP87565URNFRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP87565URNFRQ1
LP87565URNFRQ1 Part Data Attributes
|
|
LP87565URNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87565URNFRQ1
Texas Instruments
Switching Regulator, Current-mode, 8A, 2200kHz Switching Freq-Max, PQCC26
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Pfm Contol Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 3.7 V | |
| JESD-30 Code | R-PQCC-N26 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 26 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Output Voltage-Max | 3.36 V | |
| Output Voltage-Min | 0.6 V | |
| Output Voltage-Nom | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC26,.16X.18,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.9 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for LP87565URNFRQ1
This table gives cross-reference parts and alternative options found for LP87565URNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87565URNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1572ETC075+ | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.65A, 2200kHz Switching Freq-Max, BICMOS, PQCC12 | LP87565URNFRQ1 vs MAX1572ETC075+ |
| MAX1572ETC075+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.65A, 2200kHz Switching Freq-Max, PQCC12 | LP87565URNFRQ1 vs MAX1572ETC075+ |
| MAX1572ETC075 | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.1A, 2200kHz Switching Freq-Max, BICMOS, QCC12 | LP87565URNFRQ1 vs MAX1572ETC075 |