Part Details for LPR-13C-10R by OptiFuse
Results Overview of LPR-13C-10R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR-13C-10R Information
LPR-13C-10R by OptiFuse is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE78L112600321 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
| UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO |
Price & Stock for LPR-13C-10R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-LPR-13C-10R-ND
|
DigiKey | REG FUSEHOLDER-CLEAR, 40A-10AWG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$4.8070 / $6.6800 | Buy Now |
|
DISTI #
74255654
|
RS | IN-LINE FUSE HOLDER FOR REGULAR BLADE FUSE, 10 AWG, 40A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 / $6.6800 | RFQ |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$1.8900 / $3.8900 | Buy Now |
|
DISTI #
LPR-13C-10R
|
TME | Fuse holder, 19mm, 40A, Leads: cables, 58V Min Qty: 1 | 3 |
|
$4.6100 / $6.2300 | Buy Now |