Part Details for LPS0300H3003KB by Vishay Intertechnologies
Results Overview of LPS0300H3003KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS0300H3003KB Information
LPS0300H3003KB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPS0300H3003KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19X8586
|
Newark | Res, Vishay Lps0300H3003Kb, |Vishay LPS0300H3003KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8700 / $62.1000 | Buy Now |
|
DISTI #
72-LPS0300H3003KB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 300 H 300K 10% BO15 e | 0 |
|
$64.8500 / $73.9600 | Order Now |
|
DISTI #
LPS0300H3003KB
|
Avnet Americas | LPS 300 H 300K 10% BO15 e - Boxed Product (Development Kits) (Alt: LPS0300H3003KB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$54.9408 / $64.8543 | Buy Now |
US Tariff Estimator: LPS0300H3003KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPS0300H3003KB Part Data Attributes
|
|
LPS0300H3003KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300H3003KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 300W, 300000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 25.2 Mm | |
| Package Length | 64.7 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 300 W | |
| Rated Temperature | 85 °C | |
| Resistance | 300000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 5000 V |