Part Details for LPS0300L1503JB by Vishay Intertechnologies
Results Overview of LPS0300L1503JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS0300L1503JB Information
LPS0300L1503JB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPS0300L1503JB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74Y7075
|
Newark | Res, Vishay Lps0300L1503Jb, |Vishay LPS0300L1503JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $65.3900 | Buy Now |
|
DISTI #
72-LPS0300L1503JB
|
Mouser Electronics | Planar Resistors - Chassis Mount LPS 300 L 150K 5% BO15 e | 0 |
|
$64.2900 / $68.3200 | Order Now |
|
DISTI #
LPS0300L1503JB
|
Avnet Americas | LPS 300 L 150K 5% BO15 e - Boxed Product (Development Kits) (Alt: LPS0300L1503JB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$57.0748 / $63.4293 | Buy Now |
US Tariff Estimator: LPS0300L1503JB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPS0300L1503JB Part Data Attributes
|
|
LPS0300L1503JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPS0300L1503JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 300W, 150000ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 25.2 Mm | |
| Package Length | 64.7 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 300 W | |
| Rated Temperature | 85 °C | |
| Resistance | 150000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Binding Post | |
| Tolerance | 5% | |
| Working Voltage | 5000 V |
LPS0300L1503JB Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LPS0300L1503JB involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing and ensure stability.
-
To ensure the LPS0300L1503JB operates within the specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device. Additionally, the device should be operated within the specified power dissipation limits to prevent overheating.
-
The recommended input capacitor value for the LPS0300L1503JB is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended to minimize input ripple and ensure stable operation.
-
To troubleshoot oscillations or instability issues with the LPS0300L1503JB, check the PCB layout for any potential issues, such as long input or output traces, or inadequate decoupling. Ensure that the input and output capacitors are of the recommended type and value, and that the device is operated within the specified power dissipation limits. Additionally, check for any signs of overheating, and ensure that the device is properly heat sunk.
-
The maximum allowed voltage drop across the LPS0300L1503JB is 1.5V. Exceeding this voltage drop can cause the device to malfunction or fail. Ensure that the input voltage is sufficient to maintain the required output voltage, and that the device is operated within the specified power dissipation limits.