Part Details for LPS22DF by STMicroelectronics
Results Overview of LPS22DF by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS22DF Information
LPS22DF by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LPS22DF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LPS22DF
|
Avnet Silica | Pressure Sensor Absolute 260 hPa to 1260 hPa Digital 17 V to 36 V 10 Pins HLGA (Alt: LPS22DF) RoHS: Compliant Min Qty: 2940 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
RFQ |