Datasheets
packagee
LS103C by:
Micro Commercial Components

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon

Part Details for LS103C by Micro Commercial Components

Results Overview of LS103C by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

LS103C Information

LS103C by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: LS103C by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LS103C
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LS103C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LS103C Part Data Attributes

LS103C Micro Commercial Components
Buy Now Datasheet
Compare Parts:
LS103C Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code MELF
Package Description Quadromelf-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature High Reliability
Application General Purpose
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.37 V
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.35 A
Package Body Material Glass
Package Shape Round
Package Style Long Form
Peak Reflow Temperature (Cel) 240
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.01 µS
Surface Mount Yes
Technology Schottky
Terminal Finish Tin Lead
Terminal Form Wrap Around
Terminal Position End
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for LS103C

This table gives cross-reference parts and alternative options found for LS103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LS103C-TP Micro Commercial Components Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs LS103C-TP
Part Number Manufacturer Composite Price Description Compare
SD103CWS Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon LS103C vs SD103CWS
SD103CW-GS18 Vishay Semiconductors Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon LS103C vs SD103CW-GS18
SD103CWS Lite-On Semiconductor Corporation Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs SD103CWS
SD103CW Silicon Standard Corp Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM) LS103C vs SD103CW
SD103CWS-13 Diodes Incorporated Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs SD103CWS-13
SD103CW-H Formosa Microsemi Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs SD103CW-H
SD103CW-T1 Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs SD103CW-T1
LLSD103CT/R13 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs LLSD103CT/R13
SD103CW_R1_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon LS103C vs SD103CW_R1_00001
SD103CW Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon LS103C vs SD103CW
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS103C by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS103C by Micro Commercial Components

Select Manufacturer
Which Manufacturer of LS103C would you like to use for your alert(s)?
  • Please alert me when LS103C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS103C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS103C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS103C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS103C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS103C by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: