Part Details for LS423 by Linear Integrated Systems
Results Overview of LS423 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS423 Information
LS423 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS423N | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-PDIP 0 to 70 | |
| SN74LS423D | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | |
| SN74LS423NSR | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-SO 0 to 70 |
LS423 Part Data Attributes
|
|
LS423
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS423
Linear Integrated Systems
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78
|
| Pbfree Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Drift | |
| Configuration | Separate, 2 Elements | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 1.5 Pf | |
| JEDEC-95 Code | TO-78 | |
| JESD-30 Code | O-MBCY-W7 | |
| Number of Elements | 2 | |
| Number of Terminals | 7 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.4 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon |